Image for MT40A512M16Z11BWC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M16Z11BWC1

DigiKey Part Number
557-MT40A512M16Z11BWC1-ND
Manufacturer
Manufacturer Product Number
MT40A512M16Z11BWC1
Description
IC DRAM 8GBIT PARALLEL WAFER
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Wafer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.