
MT40A1G8Z11BWC1 | |
|---|---|
DigiKey Part Number | 557-MT40A1G8Z11BWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G8Z11BWC1 |
Description | IC DRAM 8GBIT PAR DIE |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

