
MT35XU02GCBA2G12-0AUT | |
|---|---|
DigiKey Part Number | MT35XU02GCBA2G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU02GCBA2G12-0AUT |
Description | IC FLSH 2GBIT XCCELA BUS 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.70000 | £52.70 |
| 10 | £48.66800 | £486.68 |
| 25 | £47.08360 | £1,177.09 |
| 50 | £45.90220 | £2,295.11 |
| 100 | £44.74010 | £4,474.01 |
| Unit Price without VAT: | £52.70000 |
|---|---|
| Unit Price with VAT: | £63.24000 |


