
MT35XL01GBBA1G12-0AAT TR | |
|---|---|
DigiKey Part Number | MT35XL01GBBA1G12-0AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT35XL01GBBA1G12-0AAT TR |
Description | IC FLSH 1GBIT XCCELA BUS 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Xccela Bus 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £20.78016 | £51,950.40 |
| Unit Price without VAT: | £20.78016 |
|---|---|
| Unit Price with VAT: | £24.93619 |

