
MT29GZ6A9BPGET-046AIT.293 | |
|---|---|
DigiKey Part Number | 557-MT29GZ6A9BPGET-046AIT.293-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ6A9BPGET-046AIT.293 |
Description | NAND MCP 24GBIT 149/224 VFBGA IT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC), DRAM - LPDDR4 Memory IC 8Gbit 149-VFBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC), DRAM - LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 149-VFBGA (8x9.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,260 | £72.56510 | £91,432.03 |
| Unit Price without VAT: | £72.56510 |
|---|---|
| Unit Price with VAT: | £87.07812 |

