
MT29GZ5A5BPGGA-53AAT.87J | |
|---|---|
DigiKey Part Number | MT29GZ5A5BPGGA-53AAT.87J-ND |
Manufacturer | |
Manufacturer Product Number | MT29GZ5A5BPGGA-53AAT.87J |
Description | IC FLASH RAM 4GBIT ONFI 149WFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR4 Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) Parallel 1866 MHz 149-WFBGA (8x9.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 8 (NAND), 128M x 32 (LPDDR4) | |
Memory Interface | Parallel | |
Clock Frequency | 1866 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 149-WFBGA (8x9.5) | |
Base Product Number |
| Tray: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.46000 | £15.46 |
| 10 | £14.33800 | £143.38 |
| 25 | £13.88800 | £347.20 |
| 50 | £13.54920 | £677.46 |
| 100 | £13.21370 | £1,321.37 |
| 250 | £12.77696 | £3,194.24 |
| 500 | £12.45288 | £6,226.44 |
| Unit Price without VAT: | £15.46000 |
|---|---|
| Unit Price with VAT: | £18.55200 |


