Image for MT29GZ5A5BPGGA-53AAT.87J TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29GZ5A5BPGGA-53AAT.87J TR

DigiKey Part Number
557-MT29GZ5A5BPGGA-53AAT.87JTR-ND - Tape & Reel (TR)
557-MT29GZ5A5BPGGA-53AAT.87JTRCT-ND - Cut Tape (CT)
557-MT29GZ5A5BPGGA-53AAT.87JTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29GZ5A5BPGGA-53AAT.87J TR
Description
IC FLASH RAM 4GBIT ONFI 149WFBGA
Customer Reference
Detailed Description
FLASH - NAND, DRAM - LPDDR4 Memory IC 4Gbit (NAND), 4Gbit (LPDDR4) Parallel 1866 MHz 149-WFBGA (8x9.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, DRAM - LPDDR4
Memory Size
Memory Organization
512M x 8 (NAND), 128M x 32 (LPDDR4)
Memory Interface
Parallel
Clock Frequency
1866 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
149-WFBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£52.79000£52.79
10£48.74200£487.42
25£47.15480£1,178.87
50£45.97140£2,298.57
100£44.80730£4,480.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£40.07474£80,149.48
Manufacturers Standard Package
Unit Price without VAT:£52.79000
Unit Price with VAT:£63.34800