
MT29F8T08EULCHD5-T:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F8T08EULCHD5-T:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EULCHD5-T:C TR |
Description | IC FLASH 8TBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 8Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £431.07082 | £862,141.64 |
| Unit Price without VAT: | £431.07082 |
|---|---|
| Unit Price with VAT: | £517.28498 |

