
MT29F8T08EQLCHL5-QA:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F8T08EQLCHL5-QA:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EQLCHL5-QA:C TR |
Description | IC FLASH 8TBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 8Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 1T x 8 | |
Base Product Number |

