
MT29F64G08CBAAAL74A3WC1P | |
|---|---|
DigiKey Part Number | MT29F64G08CBAAAL74A3WC1P-ND |
Manufacturer | |
Manufacturer Product Number | MT29F64G08CBAAAL74A3WC1P |
Description | IC FLASH 64GBIT PARALLEL DIE |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit Parallel Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

