
MT29F512G08EBLEEJ4-M:E TR | |
|---|---|
DigiKey Part Number | 557-MT29F512G08EBLEEJ4-M:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F512G08EBLEEJ4-M:E TR |
Description | IC FLASH 512GBIT PAR 132VBGA |
Customer Reference | |
Detailed Description | Memory IC 512Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 64G x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £23.92715 | £47,854.30 |
| Unit Price without VAT: | £23.92715 |
|---|---|
| Unit Price with VAT: | £28.71258 |

