
MT29F512G08CUCABH3-12ITZ:A | |
|---|---|
DigiKey Part Number | MT29F512G08CUCABH3-12ITZ:A-ND |
Manufacturer | |
Manufacturer Product Number | MT29F512G08CUCABH3-12ITZ:A |
Description | IC FLASH 512GBIT PAR 100LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit Parallel 83 MHz 100-LBGA (12x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LBGA (12x18) | |
Base Product Number |

