FLASH - NAND (MLC) Memory IC 512Gbit Parallel 267 MHz 132-VBGA (12x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F512G08CMCEBJ4-37ITR:E TR

DigiKey Part Number
MT29F512G08CMCEBJ4-37ITR:ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F512G08CMCEBJ4-37ITR:E TR
Description
IC FLASH 512GBIT PAR 132VBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 512Gbit Parallel 267 MHz 132-VBGA (12x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
Parallel
Clock Frequency
267 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
132-VBGA (12x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types