
MT29F4G08ABADAWP-IT:D TR | |
|---|---|
DigiKey Part Number | 557-1541-2-ND - Tape & Reel (TR) 557-1541-1-ND - Cut Tape (CT) 557-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAWP-IT:D TR |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tape & Reel (TR): | 80000 |
| Cut Tape (CT): | 80000 |
| Digi-Reel®: | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.84981 | £2,849.81 |
| 2,000 | £2.81852 | £5,637.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.87000 | £4.87 |
| 10 | £4.53400 | £45.34 |
| 25 | £4.39760 | £109.94 |
| 50 | £4.29440 | £214.72 |
| 100 | £4.19140 | £419.14 |
| 250 | £4.05620 | £1,014.05 |
| 500 | £3.95520 | £1,977.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.06000 | £5.06 |
| 10 | £4.71400 | £47.14 |
| 25 | £4.57200 | £114.30 |
| 50 | £4.46460 | £223.23 |
| 100 | £4.35730 | £435.73 |
| 250 | £4.21668 | £1,054.17 |
| 500 | £4.11160 | £2,055.80 |
| Unit Price without VAT: | £4.87000 |
|---|---|
| Unit Price with VAT: | £5.84400 |








