
MT29F2G08ABBEAH4-AITX:E TR | |
|---|---|
DigiKey Part Number | MT29F2G08ABBEAH4-AITX:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABBEAH4-AITX:E TR |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £10.72672 | £21,453.44 |
| Unit Price without VAT: | £10.72672 |
|---|---|
| Unit Price with VAT: | £12.87206 |

