
MT29F1T08EBLCHD4-R:C TR | |
|---|---|
DigiKey Part Number | 557-MT29F1T08EBLCHD4-R:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F1T08EBLCHD4-R:C TR |
Description | IC FLASH 1TBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 1Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £38.04555 | £76,091.10 |
| Unit Price without VAT: | £38.04555 |
|---|---|
| Unit Price with VAT: | £45.65466 |

