
MT29F1T08EBLCHD4-QC:C | |
|---|---|
DigiKey Part Number | 557-MT29F1T08EBLCHD4-QC:C-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1T08EBLCHD4-QC:C |
Description | IC FLASH 1TBIT FBGA |
Customer Reference | |
Detailed Description | Memory IC 1Tbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Base Product Number |

