
MT29F1T08EBLCHB58R3WC1-QM | |
|---|---|
DigiKey Part Number | 557-MT29F1T08EBLCHB58R3WC1-QM-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1T08EBLCHB58R3WC1-QM |
Description | IC FLASH 1TBIT DIE |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 886 | £17.58202 | £15,577.67 |
| Unit Price without VAT: | £17.58202 |
|---|---|
| Unit Price with VAT: | £21.09842 |

