
MT29F1G16ABBFAH4-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F1G16ABBFAH4-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G16ABBFAH4-AAT:F |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.00000 | £12.00 |
| 10 | £11.13400 | £111.34 |
| 25 | £10.78520 | £269.63 |
| 50 | £10.52300 | £526.15 |
| 100 | £10.26290 | £1,026.29 |
| 250 | £9.92420 | £2,481.05 |
| 500 | £9.67280 | £4,836.40 |
| Unit Price without VAT: | £12.00000 |
|---|---|
| Unit Price with VAT: | £14.40000 |

