
MT29F1G16ABBFAH4-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F1G16ABBFAH4-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F1G16ABBFAH4-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F1G16ABBFAH4-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G16ABBFAH4-AAT:F TR |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.33000 | £11.33 |
| 10 | £10.50400 | £105.04 |
| 25 | £10.17480 | £254.37 |
| 50 | £9.92740 | £496.37 |
| 100 | £9.68200 | £968.20 |
| 250 | £9.56868 | £2,392.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £9.18543 | £18,370.86 |
| Unit Price without VAT: | £11.33000 |
|---|---|
| Unit Price with VAT: | £13.59600 |

