FLASH - NAND (SLC) Memory IC 1Gbit Parallel 63-VFBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G16ABBFAH4-AAT:F TR

DigiKey Part Number
557-MT29F1G16ABBFAH4-AAT:FTR-ND - Tape & Reel (TR)
557-MT29F1G16ABBFAH4-AAT:FTRCT-ND - Cut Tape (CT)
557-MT29F1G16ABBFAH4-AAT:FTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT29F1G16ABBFAH4-AAT:F TR
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.33000£11.33
10£10.50400£105.04
25£10.17480£254.37
50£9.92740£496.37
100£9.68200£968.20
250£9.56868£2,392.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£9.18543£18,370.86
Manufacturers Standard Package
Unit Price without VAT:£11.33000
Unit Price with VAT:£13.59600