FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (10.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G16ABBEAHC:E

DigiKey Part Number
MT29F1G16ABBEAHC:E-ND
Manufacturer
Manufacturer Product Number
MT29F1G16ABBEAHC:E
Description
IC FLASH 1GBIT PARALLEL 63VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (10.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (10.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types