
MT29F1G08ABBFAH4-ITE:F TR | |
|---|---|
DigiKey Part Number | 557-1662-2-ND - Tape & Reel (TR) 557-1662-1-ND - Cut Tape (CT) 557-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABBFAH4-ITE:F TR |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.90000 | £11.90 |
| 10 | £11.04000 | £110.40 |
| 25 | £10.69720 | £267.43 |
| 50 | £10.43840 | £521.92 |
| 100 | £10.18180 | £1,018.18 |
| 250 | £9.84692 | £2,461.73 |
| 500 | £9.59806 | £4,799.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £9.35386 | £9,353.86 |
| Unit Price without VAT: | £11.90000 |
|---|---|
| Unit Price with VAT: | £14.28000 |


