FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G08ABAEAWP-ITX:E TR

DigiKey Part Number
557-1844-2-ND - Tape & Reel (TR)
557-1844-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT29F1G08ABAEAWP-ITX:E TR
Description
IC FLASH 1GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.79000£2.79
10£2.60200£26.02
25£2.52600£63.15
50£2.46820£123.41
100£2.41010£241.01
250£2.33384£583.46
500£2.27654£1,138.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.76720£1,767.20
Manufacturers Standard Package
Unit Price without VAT:£2.79000
Unit Price with VAT:£3.34800