Image for MT29F1G08ABAEAM68M3WC1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G08ABAEAM68M3WC1L

DigiKey Part Number
557-MT29F1G08ABAEAM68M3WC1L-ND
Manufacturer
Manufacturer Product Number
MT29F1G08ABAEAM68M3WC1L
Description
IC FLASH 1GBIT DIE
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
-
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.33000£6.33
Manufacturers Standard Package
Unit Price without VAT:£6.33000
Unit Price with VAT:£7.59600