
MT29F1G08ABADAH4-ITE:D | |
|---|---|
DigiKey Part Number | MT29F1G08ABADAH4-ITE:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABADAH4-ITE:D |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |

