
MT29F1G01ABBFD12-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F1G01ABBFD12-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABBFD12-AAT:F |
Description | SLC 1GBIT SPI 1.8V 24TBGA AAT |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,122 | £8.86860 | £9,950.57 |
| Unit Price without VAT: | £8.86860 |
|---|---|
| Unit Price with VAT: | £10.64232 |

