
MT29F1G01ABAFDWB-IT:F TR | |
|---|---|
DigiKey Part Number | 557-1654-2-ND - Tape & Reel (TR) 557-1654-1-ND - Cut Tape (CT) 557-1654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABAFDWB-IT:F TR |
Description | IC FLASH 1GBIT SPI 8UPDFN |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.50000 | £9.50 |
| 10 | £8.82100 | £88.21 |
| 25 | £8.54840 | £213.71 |
| 50 | £8.34300 | £417.15 |
| 100 | £8.13910 | £813.91 |
| 250 | £7.87264 | £1,968.16 |
| 500 | £7.67436 | £3,837.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £7.10240 | £28,409.60 |
| Unit Price without VAT: | £9.50000 |
|---|---|
| Unit Price with VAT: | £11.40000 |





