MT29F1G01ABAFDSF-IT:F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: £6.19000
Datasheet
FLASH - NAND Memory IC 1Gbit SPI 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F1G01ABAFDSF-IT:F

DigiKey Part Number
MT29F1G01ABAFDSF-IT:F-ND
Manufacturer
Manufacturer Product Number
MT29F1G01ABAFDSF-IT:F
Description
IC FLASH 1GBIT SPI 16SO
Customer Reference
Detailed Description
FLASH - NAND Memory IC 1Gbit SPI 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 1
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types