Image for MT29F16G08CBACAL72A3WC1L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F16G08CBACAL72A3WC1L

DigiKey Part Number
557-MT29F16G08CBACAL72A3WC1L-ND
Manufacturer
Manufacturer Product Number
MT29F16G08CBACAL72A3WC1L
Description
IC FLASH 16GBIT ONFI WAFER
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 16Gbit ONFI Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
2G x 8
Memory Interface
ONFI
Write Cycle Time - Word, Page
20ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.