Image for MT29E512G08CKCCBH7-6:C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29E512G08CKCCBH7-6:C

DigiKey Part Number
MT29E512G08CKCCBH7-6:C-ND
Manufacturer
Manufacturer Product Number
MT29E512G08CKCCBH7-6:C
Description
IC FLASH 512GBIT PAR 152TBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 512Gbit Parallel 167 MHz 152-TBGA (14x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
64G x 8
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
152-TBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.