Image for MT28GU512AAA1EGC-0SIT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28GU512AAA1EGC-0SIT TR

DigiKey Part Number
MT28GU512AAA1EGC-0SITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT28GU512AAA1EGC-0SIT TR
Description
IC FLASH 512MBIT PAR 64TBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 133 MHz 96 ns 64-TBGA (10x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
96 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-TBGA (10x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.