
MT28GU256AAA2EGC-0SIT TR | |
|---|---|
DigiKey Part Number | MT28GU256AAA2EGC-0SITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT28GU256AAA2EGC-0SIT TR |
Description | IC FLASH 256MBIT PAR 64TBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 133 MHz 96 ns 64-TBGA (10x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TBGA (10x8) | |
Base Product Number |

