
MT28F400B3WG-8 T | |
|---|---|
DigiKey Part Number | MT28F400B3WG-8T-ND |
Manufacturer | |
Manufacturer Product Number | MT28F400B3WG-8 T |
Description | IC FLASH 4MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 80 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | MT28F400B3WG-8 T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8, 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 80ns | |
Access Time | 80 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |

