
MT28F128J3BS-12 ET | |
|---|---|
DigiKey Part Number | MT28F128J3BS-12ET-ND |
Manufacturer | |
Manufacturer Product Number | MT28F128J3BS-12 ET |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit Parallel 120 ns 64-FBGA (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28F128J3BS-12 ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 120 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (10x13) | |
Base Product Number |

