FLASH - NOR Memory IC 4Mbit Parallel 80 ns 40-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28F004B5VP-8 T TR

DigiKey Part Number
MT28F004B5VP-8TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT28F004B5VP-8 T TR
Description
IC FLASH 4MBIT PARALLEL 40TSOP I
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 80 ns 40-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
MT28F004B5VP-8 T TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
80ns
Access Time
80 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types