
MT28EW512ABA1LPN-0SIT TR | |
|---|---|
DigiKey Part Number | MT28EW512ABA1LPN-0SITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1LPN-0SIT TR |
Description | IC FLASH 512MBIT PAR 56VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-VFBGA (7x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-VFBGA (7x9) | |
Base Product Number |

