
MT28EW512ABA1HJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW512ABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW512ABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW512ABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1HJS-0SIT TR |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.49000 | £18.49 |
| 10 | £17.12700 | £171.27 |
| 25 | £16.58600 | £414.65 |
| 50 | £16.17960 | £808.98 |
| 100 | £15.77740 | £1,577.74 |
| 250 | £15.25436 | £3,813.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £14.23514 | £22,776.22 |
| Unit Price without VAT: | £18.49000 |
|---|---|
| Unit Price with VAT: | £22.18800 |


