FLASH - NOR Memory IC 256Mbit Parallel 75 ns 64-LBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW256ABA1HPC-1SIT TR

DigiKey Part Number
MT28EW256ABA1HPC-1SITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT28EW256ABA1HPC-1SIT TR
Description
IC FLASH 256MBIT PARALLEL 64LBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 75 ns 64-LBGA (11x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8, 16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types