
MT28EW128ABA1LJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW128ABA1LJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW128ABA1LJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW128ABA1LJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW128ABA1LJS-0SIT TR |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8, 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.03000 | £13.03 |
| 10 | £12.08800 | £120.88 |
| 25 | £11.71040 | £292.76 |
| 50 | £11.42660 | £571.33 |
| 100 | £11.14480 | £1,114.48 |
| 250 | £10.77764 | £2,694.41 |
| 500 | £10.50494 | £5,252.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £10.05939 | £16,095.02 |
| Unit Price without VAT: | £13.03000 |
|---|---|
| Unit Price with VAT: | £15.63600 |


