
MT28EW01GABA1LPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW01GABA1LPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1LPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1LPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1LPC-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW01GABA1LPC-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.16000 | £27.16 |
| 10 | £25.12700 | £251.27 |
| 25 | £24.32400 | £608.10 |
| 50 | £23.72200 | £1,186.10 |
| 100 | £23.12780 | £2,312.78 |
| 250 | £22.35680 | £5,589.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £20.68795 | £41,375.90 |
| Unit Price without VAT: | £27.16000 |
|---|---|
| Unit Price with VAT: | £32.59200 |


