MFR Recommended

MT25TL01GBBB8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | MT25TL01GBBB8ESF-0AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25TL01GBBB8ESF-0AAT TR |
Description | IC FLASH 1GBIT SPI 133MHZ 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £21.43061 | £42,861.22 |
| Unit Price without VAT: | £21.43061 |
|---|---|
| Unit Price with VAT: | £25.71673 |


