Image for MT25TL01GBBB8E12-0AAT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25TL01GBBB8E12-0AAT TR

DigiKey Part Number
MT25TL01GBBB8E12-0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT25TL01GBBB8E12-0AAT TR
Description
IC FLASH 1GBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types