


MT25QU512ABB1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1826-2-ND - Tape & Reel (TR) 557-1826-1-ND - Cut Tape (CT) 557-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU512ABB1EW9-0SIT TR |
Description | IC FLASH 512MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.08000 | £12.08 |
| 10 | £11.21000 | £112.10 |
| 25 | £10.86080 | £271.52 |
| 50 | £10.59800 | £529.90 |
| 100 | £10.33720 | £1,033.72 |
| 250 | £9.99700 | £2,499.25 |
| 500 | £9.74424 | £4,872.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £9.01728 | £36,069.12 |
| Unit Price without VAT: | £12.08000 |
|---|---|
| Unit Price with VAT: | £14.49600 |











