
MT25QU256ABA8ESF-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1992-2-ND - Tape & Reel (TR) 557-1992-1-ND - Cut Tape (CT) 557-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8ESF-0SIT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 10 | £7.33200 | £73.32 |
| 25 | £7.10720 | £177.68 |
| 50 | £6.93760 | £346.88 |
| 100 | £6.76890 | £676.89 |
| 250 | £6.54836 | £1,637.09 |
| 500 | £6.38390 | £3,191.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.22218 | £6,222.18 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |






