MFR Recommended

MT25QU128ABA8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU128ABA8E12-0AATTR-ND - Tape & Reel (TR) 557-MT25QU128ABA8E12-0AATTRCT-ND - Cut Tape (CT) 557-MT25QU128ABA8E12-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8E12-0AAT TR |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QU128ABA8E12-0AAT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.99000 | £5.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.97537 | £12,438.42 |
| Unit Price without VAT: | £5.99000 |
|---|---|
| Unit Price with VAT: | £7.18800 |


