FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QL512ABB8ESFE01-2SIT

DigiKey Part Number
MT25QL512ABB8ESFE01-2SIT-ND
Manufacturer
Manufacturer Product Number
MT25QL512ABB8ESFE01-2SIT
Description
IC FLASH 512MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.