


MT25QL512ABB1EW9-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL512ABB1EW9-0SITTR-ND - Tape & Reel (TR) 557-MT25QL512ABB1EW9-0SITTRCT-ND - Cut Tape (CT) 557-MT25QL512ABB1EW9-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB1EW9-0SIT TR |
Description | IC FLASH 512MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.64000 | £11.64 |
| 10 | £10.79700 | £107.97 |
| 25 | £10.46160 | £261.54 |
| 50 | £10.20880 | £510.44 |
| 100 | £9.95790 | £995.79 |
| 250 | £9.63060 | £2,407.65 |
| 500 | £9.38724 | £4,693.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £8.68702 | £34,748.08 |
| Unit Price without VAT: | £11.64000 |
|---|---|
| Unit Price with VAT: | £13.96800 |








