
MT25QL256ABA8E12-1SIT TR | |
|---|---|
DigiKey Part Number | 557-1985-2-ND - Tape & Reel (TR) 557-1985-1-ND - Cut Tape (CT) 557-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8E12-1SIT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL256ABA8E12-1SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.45000 | £6.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.37477 | £13,436.92 |
| Unit Price without VAT: | £6.45000 |
|---|---|
| Unit Price with VAT: | £7.74000 |










