
MT25QL128ABB8ESF-CSIT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABB8ESF-CSITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB8ESF-CSIT TR |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 5 ns 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Access Time | 5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |

